Print Page
232 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.700 |
| 5+ | $33.970 |
| 10+ | $32.610 |
| 25+ | $31.650 |
| 50+ | $30.450 |
| 100+ | $29.010 |
Price for:Each
Minimum: 1
Multiple: 1
$35.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 4430Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 52R3851 |
| Product Range | 4430 |
| Technical Datasheet | |
| Adhesive Type | Acrylic Adhesive |
| Tape Backing Material | Acrylic |
| Tape Colour | White |
| Total Tape Thickness | 31.5 mil (0.8 mm) |
| Roll Length - Imperial | 216ft |
| Roll Length - Metric | 66m |
| Tape Width - Imperial | 0.472" |
| Tape Width - Metric | 12mm |
| Product Range | 4430 |
| SVHC | To Be Advised |
Technical Specifications
| Adhesive Type | Acrylic Adhesive |
|---|---|
| Tape Colour | White |
| Roll Length - Imperial | 216ft |
| Tape Width - Imperial | 0.472" |
| Product Range | 4430 |
| Tape Backing Material | Acrylic |
|---|---|
| Total Tape Thickness | 31.5 mil (0.8 mm) |
| Roll Length - Metric | 66m |
| Tape Width - Metric | 12mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

