Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No471 1 GREEN / 70002416058Copy
Newark Part No.31AC5790
Your Part Number
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No471 1 GREEN / 70002416058Copy
Newark Part No.31AC5790
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialVinyl
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Adhesive TypeRubber Adhesive
Tape Length - Metric33m
Tape Length - Imperial36yard
Tape ColourGreen
Roll Length - Imperial36yard
Roll Length - Metric33m
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Tape Type
General Purpose
Tape Width - Metric
25.4mm
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
36yard
Roll Length - Imperial
36yard
Product Range
-
Tape Backing Material
Vinyl
Tape Width - Imperial
1"
Tape Length - Metric
33m
Tape Colour
Green
Roll Length - Metric
33m
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
