Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No5-6-GM400Copy
Newark Part No.99Y4829
Product RangeGM400 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $206.520 |
| 5+ | $197.200 |
| 10+ | $187.790 |
| 20+ | $171.830 |
| 50+ | $170.630 |
Price for:Each
Minimum: 1
Multiple: 1
$206.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5-6-GM400Copy
Newark Part No.99Y4829
Product RangeGM400 Series
Tape TypeGripping
Tape Backing MaterialPET (Polyester) Mesh
Tape Width - Metric127mm
Adhesive TypePressure Sensitive Adhesive
Tape Width - Imperial5"
Tape Length - Metric5.49m
Tape Length - Imperial6yard
Tape ColourBlack
Total Tape Thickness37 mil (0.9 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Product RangeGM400 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M gripping material GM400 consists of a high-friction surface with a thin flexible backing and acrylic pressure sensitive adhesive with liner. When used alone on a single surface, 3M gripping material provides a strong secure grip. When used as a two-part system, for example on a glove and a handlebar grip, strength is maximized. As firmly as 3M gripping material holds, it releases just as easily.
- Size: 5" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Black
- Material: Polyester backing with Acrylic pressure sensitive Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Gripping
Tape Width - Metric
127mm
Tape Width - Imperial
5"
Tape Length - Imperial
6yard
Total Tape Thickness
37 mil (0.9 mm)
Roll Length - Metric
5.49m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
PET (Polyester) Mesh
Adhesive Type
Pressure Sensitive Adhesive
Tape Length - Metric
5.49m
Tape Colour
Black
Roll Length - Imperial
6yard
Product Range
GM400 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
