Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 5557Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 15AN3257 |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $159.520 |
| 5+ | $150.690 |
| 10+ | $143.710 |
| 25+ | $138.890 |
Price for:Each
Minimum: 1
Multiple: 1
$159.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 5557Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 15AN3257 |
| Tape Colour | Red, White |
| Total Tape Thickness | 10.2 mil (0.259 mm) |
| Roll Length - Imperial | 180yard |
| Roll Length - Metric | 164.6m |
| Tape Width - Imperial | - |
| Tape Width - Metric | - |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Tape Colour | Red, White |
|---|---|
| Roll Length - Imperial | 180yard |
| Tape Width - Imperial | - |
| Product Range | - |
| Total Tape Thickness | 10.2 mil (0.259 mm) |
|---|---|
| Roll Length - Metric | 164.6m |
| Tape Width - Metric | - |
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
