Print Page
Product Information
Manufacturer3M
Manufacturer Part No5595Copy
Newark Part No.78T6284
Product Range5595
Technical Datasheet
Thickness2mm
Conductive MaterialFilled Silicone Polymer
Thermal Conductivity1.6W/m.K
Thermal Impedance-
Volume Resistivity10ohm-cm
External Length300mm
External Width210mm
Product Range5595
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thickness
2mm
Thermal Conductivity
1.6W/m.K
Volume Resistivity
10ohm-cm
External Width
210mm
SVHC
No SVHC (15-Jan-2018)
Conductive Material
Filled Silicone Polymer
Thermal Impedance
-
External Length
300mm
Product Range
5595
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

