Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No6-1-4905Copy
Newark Part No.99Y4934
Product Range4905 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $83.500 |
| 12+ | $75.150 |
| 27+ | $75.100 |
| 51+ | $75.040 |
| 102+ | $69.270 |
| 252+ | $62.100 |
| 501+ | $61.050 |
| 1002+ | $56.280 |
Price for:Each
Minimum: 3
Multiple: 3
$250.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No6-1-4905Copy
Newark Part No.99Y4934
Product Range4905 Series
Tape TypeDouble Sided
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPE (Polyethylene) Film
Tape Width - Metric152.4mm
Tape Width - Imperial6"
Tape Length - Metric914.4mm
Tape Length - Imperial1yard
Tape ColourTransparent
Total Tape Thickness20 mil (0.5 mm)
Roll Length - Imperial1yard
Roll Length - Metric914.4mm
Product Range4905 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M VHB Tape 4905. It is a clear, 0.020 in (0.5 mm) tape with general purpose acrylic adhesive. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
- Size: 6" x 1yd - 1 roll
- Short Length Tape Roll
- Color: clear
- Thickness (inches): 0.02
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
PE (Polyethylene) Film
Tape Width - Imperial
6"
Tape Length - Imperial
1yard
Total Tape Thickness
20 mil (0.5 mm)
Roll Length - Metric
914.4mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Acrylic Adhesive
Tape Width - Metric
152.4mm
Tape Length - Metric
914.4mm
Tape Colour
Transparent
Roll Length - Imperial
1yard
Product Range
4905 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
