Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No6-1-4910Copy
Newark Part No.99Y4935
Product Range4910 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $54.370 |
| 10+ | $52.620 |
| 25+ | $52.580 |
| 50+ | $52.530 |
| 100+ | $48.490 |
| 250+ | $43.470 |
| 500+ | $42.740 |
| 1000+ | $39.400 |
Price for:Each
Minimum: 5
Multiple: 5
$271.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No6-1-4910Copy
Newark Part No.99Y4935
Product Range4910 Series
Tape TypeGeneral Purpose
Tape Backing MaterialFoam
Adhesive TypeAcrylic Adhesive
Tape Width - Metric152.4mm
Tape Width - Imperial6"
Tape Length - Metric914.4mm
Tape Length - Imperial1yard
Tape ColourClear
Total Tape Thickness40 mil (1 mm)
Roll Length - Imperial1yard
Roll Length - Metric914.4mm
Product Range4910 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M VHB Tape 4910. It is a clear, 0.040 in (1.0 mm), general purpose acrylic adhesive on both sides of a firm, foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
- Size: 6" x 1yd - 1 roll
- Short Length Tape Roll
- Color: clear
- Thickness (inches): 0.04
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Acrylic Adhesive
Tape Width - Imperial
6"
Tape Length - Imperial
1yard
Total Tape Thickness
40 mil (1 mm)
Roll Length - Metric
914.4mm
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Foam
Tape Width - Metric
152.4mm
Tape Length - Metric
914.4mm
Tape Colour
Clear
Roll Length - Imperial
1yard
Product Range
4910 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
