Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 7000079781Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 86AK0232 |
| Product Range | Scotch-Weld Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $171.040 |
| 20+ | $162.740 |
Price for:Each
Minimum: 10
Multiple: 10
$1,710.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 7000079781Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 86AK0232 |
| Product Range | Scotch-Weld Series |
| Adhesive Type | Synthetic Rubber Adhesive |
| Tape Colour | Black |
| Total Tape Thickness | - |
| Roll Length - Imperial | 82ft |
| Roll Length - Metric | 25m |
| Tape Length - Imperial | 0.24" |
| Tape Length - Metric | 6mm |
| Product Range | Scotch-Weld Series |
| SVHC | To Be Advised |
Technical Specifications
| Adhesive Type | Synthetic Rubber Adhesive |
|---|---|
| Total Tape Thickness | - |
| Roll Length - Metric | 25m |
| Tape Length - Metric | 6mm |
| SVHC | To Be Advised |
| Tape Colour | Black |
|---|---|
| Roll Length - Imperial | 82ft |
| Tape Length - Imperial | 0.24" |
| Product Range | Scotch-Weld Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
