Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 7000079797Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 03AM3344 |
| Product Range | Scotch-Weld Series |
| Your Part Number |
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.420 |
| 5+ | $40.360 |
| 10+ | $38.730 |
| 25+ | $37.610 |
| 50+ | $36.180 |
| 100+ | $34.460 |
Price for:Each
Minimum: 1
Multiple: 1
$42.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 7000079797Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 03AM3344 |
| Product Range | Scotch-Weld Series |
| Adhesive Type | Synthetic Rubber Adhesive |
| Tape Colour | Black |
| Total Tape Thickness | - |
| Roll Length - Imperial | 16.4ft |
| Roll Length - Metric | 5m |
| Tape Length - Imperial | 0.24" |
| Tape Length - Metric | 6mm |
| Product Range | Scotch-Weld Series |
| SVHC | To Be Advised |
Technical Specifications
| Adhesive Type | Synthetic Rubber Adhesive |
|---|---|
| Total Tape Thickness | - |
| Roll Length - Metric | 5m |
| Tape Length - Metric | 6mm |
| SVHC | To Be Advised |
| Tape Colour | Black |
|---|---|
| Roll Length - Imperial | 16.4ft |
| Tape Length - Imperial | 0.24" |
| Product Range | Scotch-Weld Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
