Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No7100166936Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51AM2496
Product RangeScotchlok Series
Your Part Number
983 In Stock
162 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.033 |
| 10+ | $0.028 |
| 100+ | $0.025 |
| 250+ | $0.022 |
| 500+ | $0.020 |
| 1000+ | $0.018 |
| 2500+ | $0.017 |
| 5000+ | $0.015 |
Price for:Each
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No7100166936Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51AM2496
Product RangeScotchlok Series
Product RangeScotchlok Series
TerminationIDC / IDT
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Terminal TypeQuick Blade Splice
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Scotchlok Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Colour
Blue
Terminal Material
Brass
Termination
IDC / IDT
Wire Size AWG Max
14AWG
Terminal Type
Quick Blade Splice
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Alternatives for 7100166936
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
