Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoHF447/40 100'SFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AK0336
Product RangeHF447 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $335.830 |
| 10+ | $311.840 |
| 25+ | $300.780 |
| 50+ | $289.700 |
| 100+ | $276.790 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$335.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoHF447/40 100'SFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AK0336
Product RangeHF447 Series
Cable ShieldingUnscreened
No. of Conductors40Conductor
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorGrey
Cable Width25.4mm
No. of Max Strands x Strand SizeSolid
Pitch Spacing0.64mm
Voltage Rating150V
Conductor MaterialTinned Copper
Jacket MaterialPolyolefin, Zero Halogen
Ribbon Cable TypeFlat Ribbon Cable
Product RangeHF447 Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Jacket Color
Grey
No. of Max Strands x Strand Size
Solid
Voltage Rating
150V
Jacket Material
Polyolefin, Zero Halogen
Product Range
HF447 Series
No. of Conductors
40Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
25.4mm
Pitch Spacing
0.64mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
