Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.390 |
| 5+ | $25.000 |
| 10+ | $23.750 |
| 25+ | $22.640 |
| 50+ | $21.520 |
| 100+ | $20.560 |
Price for:Each
Minimum: 1
Multiple: 1
$26.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSCOTCHFILCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AH6347
Product RangeSCOTCHFIL
Adhesive TypeSpecial High Tack Adhesive
Tape Backing MaterialRubber
Tape ColourBlack
Total Tape Thickness-
Roll Length - Imperial5ft
Roll Length - Metric1.5m
Tape Width - Imperial1.5"
Tape Width - Metric38.1mm
Product RangeSCOTCHFIL
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Adhesive Type
Special High Tack Adhesive
Tape Colour
Black
Roll Length - Imperial
5ft
Tape Width - Imperial
1.5"
Product Range
SCOTCHFIL
Tape Backing Material
Rubber
Total Tape Thickness
-
Roll Length - Metric
1.5m
Tape Width - Metric
38.1mm
SVHC
No SVHC (17-Jan-2022)
Alternatives for SCOTCHFIL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

