Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCA296120R0065Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.16AM9580
Product RangeSSPC Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 10+ | $4.520 |
| 25+ | $4.200 |
| 50+ | $3.990 |
| 100+ | $3.740 |
| 250+ | $3.480 |
| 500+ | $3.350 |
| 1000+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$5.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCA296120R0065Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.16AM9580
Product RangeSSPC Series
Accessory TypeFood & Beverage P-Clip
Size (mm)16mm
Conduit Material316 Stainless Steel
Product RangeSSPC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Food & Beverage P-Clip
Conduit Material
316 Stainless Steel
Product Range
SSPC Series
Size (mm)
16mm
For Use With
ABB Adaptaflex SAMHL/SSAMHL Series Anti-Microbial Liquid Tight Conduits
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
