Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAANI-CH-0080-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel05AN3936RL
Cut Tape05AN3936
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.546 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.546 |
| 50+ | $0.448 |
| 100+ | $0.414 |
| 250+ | $0.394 |
| 500+ | $0.369 |
| 1000+ | $0.345 |
| 2500+ | $0.325 |
| 5000+ | $0.304 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-CH-0080-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel05AN3936RL
Cut Tape05AN3936
Antenna BandTriple Band
Antenna TypeChip
Antenna MountingSMD
Product Range-
ProtocolBluetooth, Wi-Fi, Zigbee
Operating Temperature Min-40°C
Operating Temperature Max95°C
Antenna PolarizationLinear, Omnidirectional
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Triple Band
Frequency Range
2.4GHz to 2.4835GHz, 5.15GHz to 5.85GHz, 5.925GHz to 7.125GHz
Gain
2.1dBi, 4.5dBi, 4.8dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarization
Linear, Omnidirectional
Antenna Type
Chip
VSWR
1.9:1, 1.95:1, 2.3:1
Antenna Mounting
SMD
Protocol
Bluetooth, Wi-Fi, Zigbee
Operating Temperature Max
95°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
