Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAANI-PP-0228-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel59AM1189RL
Cut Tape59AM1189
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.450 | $3.45 |
| Total Price | $3.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 50+ | $2.420 |
| 100+ | $2.190 |
| 250+ | $2.080 |
| 500+ | $2.040 |
| 1000+ | $2.000 |
| 2500+ | $1.960 |
| 5000+ | $1.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-PP-0228-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel59AM1189RL
Cut Tape59AM1189
Antenna BandL-Band
Antenna TypePatch
Frequency Range1.17645GHz, 1.202025GHz, 1.2276GHz, 1.24293 to 1.25168GHz, 1.57542GHz, 1.59806 to 1.60931GHz
VSWR2
Gain4.5dBic
Antenna MountingSMD
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationRight Hand Circular
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
L-Band
Frequency Range
1.17645GHz, 1.202025GHz, 1.2276GHz, 1.24293 to 1.25168GHz, 1.57542GHz, 1.59806 to 1.60931GHz
Gain
4.5dBic
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarization
Right Hand Circular
Antenna Type
Patch
VSWR
2
Antenna Mounting
SMD
Protocol
BeiDou, Galileo, Glonass, GPS, IRNSS/NAVIC, QZSS, SBAS
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
