Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAANI-PP-0229Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM1190
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 10+ | $6.270 |
| 25+ | $5.730 |
| 50+ | $5.360 |
| 100+ | $5.020 |
| 250+ | $4.260 |
| 500+ | $4.130 |
Price for:Each
Minimum: 1
Multiple: 1
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-PP-0229Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM1190
Antenna BandL-Band, Multi Band
Antenna TypePatch
Frequency Range1.17645GHz, 1.202025GHz, 1.2276GHz, 1.24293 to 1.25168GHz, 1.57542GHz, 1.59806 to 1.60931GHz
VSWR2
Gain1.2dBic
Antenna MountingAdhesive, Through Hole
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationRight Hand Circular
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
L-Band, Multi Band
Frequency Range
1.17645GHz, 1.202025GHz, 1.2276GHz, 1.24293 to 1.25168GHz, 1.57542GHz, 1.59806 to 1.60931GHz
Gain
1.2dBic
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarization
Right Hand Circular
Antenna Type
Patch
VSWR
2
Antenna Mounting
Adhesive, Through Hole
Protocol
GNSS L1/L2/L5, BeiDou, Galileo, Glonass, GPS, IRNSS/NAVIC, QZSS, SBAS
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
