Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABCM-60-10.000MHZ-BC-LN
Newark Part No.07AM7035
Product RangeABCM-60 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,287.660 |
| 5+ | $1,274.340 |
| 10+ | $1,261.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,287.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABCM-60-10.000MHZ-BC-LN
Newark Part No.07AM7035
Product RangeABCM-60 Series
Frequency Nom10MHz
Frequency Stability + / -0.2ppb
Oscillator Output CompatibilityCMOS
Oscillator Case / PackageThrough Hole, 60mm x 60mm
Supply Voltage Nom5VDC
Product RangeABCM-60 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
CMOS
Supply Voltage Nom
5VDC
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
0.2ppb
Oscillator Case / Package
Through Hole, 60mm x 60mm
Product Range
ABCM-60 Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
