Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLNO-V-80.000MHZ-T2Copy
Newark Part No.06AM9629
Product RangeABLNO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $19.580 |
| 10+ | $17.340 |
| 25+ | $16.410 |
| 50+ | $16.060 |
| 100+ | $15.790 |
| 250+ | $14.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$19.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLNO-V-80.000MHZ-T2Copy
Newark Part No.06AM9629
Product RangeABLNO Series
Frequency Nom80MHz
Oscillator Case / PackageSMD, 14.8mm x 9.2mm
Supply Voltage Nom3.3V
Product RangeABLNO Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
80MHz
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Oscillator Case / Package
SMD, 14.8mm x 9.2mm
Product Range
ABLNO Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
