Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS2-32.000MHZ-D4YF-T.Copy
Newark Part No.68K1288
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Technical Specifications
Fibre Type
Multimode
No. of Fibers
6Fibres
Reel Length (Imperial)
-
Jacket Color
Black
Product Range
-
Fibre Diameter
62.5µm / 125µm
External Diameter
8mm
Reel Length (Metric)
-
Jacket Material
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
