Print Page
304 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 50+ | $0.933 |
| 100+ | $0.915 |
| 250+ | $0.881 |
| 500+ | $0.849 |
| 1000+ | $0.596 |
| 2500+ | $0.540 |
| 5000+ | $0.514 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8AIG-14.318MHZ-8-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel94AC3701RL
Cut Tape94AC3701
Product RangeABM8AIG
Product RangeABM8AIG
Frequency Nom14.318MHz
Crystal Frequency14.318MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -100ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8AIG
Crystal Frequency
14.318MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
125°C
Frequency Nom
14.318MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

