Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
Technical Specifications
Antenna Type
PCB
Frequency Max
870MHz
Gain
1.28dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (07-Nov-2024)
Frequency Min
868MHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
