Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACAG0301-1575-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73AJ0978
Product RangeACAG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.841 |
| 4000+ | $0.772 |
| 6000+ | $0.750 |
| 10000+ | $0.737 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,523.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACAG0301-1575-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73AJ0978
Product RangeACAG Series
Center Frequency1.575GHz
Antenna Case Size3.2mm x 1.6mm x 0.6mm
Product RangeACAG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
1.575GHz
Product Range
ACAG Series
Antenna Case Size
3.2mm x 1.6mm x 0.6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for ACAG0301-1575-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
