Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACAR3705-S698Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel94AC3720RL
Cut Tape94AC3720
Product RangeACAR Series
Your Part Number
216 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.290 | $5.29 |
| Total Price | $5.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
| 50+ | $3.870 |
| 100+ | $3.560 |
| 250+ | $3.490 |
| 500+ | $3.420 |
| 1000+ | $3.350 |
| 2500+ | $3.280 |
| 5000+ | $3.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACAR3705-S698Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel94AC3720RL
Cut Tape94AC3720
Product RangeACAR Series
Antenna Case Size37mm x 5mm x 5mm
Center Frequency 1830MHz
Center Frequency 22.6GHz
Product RangeACAR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
37mm x 5mm x 5mm
Center Frequency 2
2.6GHz
SVHC
No SVHC (04-Feb-2026)
Center Frequency 1
830MHz
Product Range
ACAR Series
Alternatives for ACAR3705-S698
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
