Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACMS-1210U4-300TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN0008
Product RangeACMS-1210U4 Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.776 |
| 25+ | $0.698 |
| 100+ | $0.639 |
| 250+ | $0.566 |
| 500+ | $0.506 |
| 1000+ | $0.436 |
| 2500+ | $0.374 |
| 5000+ | $0.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMS-1210U4-300TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN0008
Product RangeACMS-1210U4 Series
DC Current Rating400mA
Inductance-
Product RangeACMS-1210U4 Series
Impedance30ohm
Inductor Case / Package0504 [1210 Metric]
Product Length1.2mm
Product Width1mm
Product Height0.9mm
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
400mA
Product Range
ACMS-1210U4 Series
Inductor Case / Package
0504 [1210 Metric]
Product Width
1mm
Qualification
-
Inductance
-
Impedance
30ohm
Product Length
1.2mm
Product Height
0.9mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
