Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAEACAQ190012-S868Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC1889
Your Part Number
492 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.300 |
| 10+ | $10.830 |
| 25+ | $9.590 |
| 50+ | $9.020 |
| 100+ | $8.140 |
| 250+ | $7.840 |
| 500+ | $7.390 |
Price for:Each
Minimum: 1
Multiple: 1
$11.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAEACAQ190012-S868Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC1889
Antenna TypeWhip
Frequency Min-
Frequency Max868MHz
Antenna MountingKnuckle
Gain3.5dBi
VSWR2.5
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Antenna Type
Whip
Frequency Max
868MHz
Gain
3.5dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
No SVHC (15-Jan-2018)
Frequency Min
-
Antenna Mounting
Knuckle
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Alternatives for AEACAQ190012-S868
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
