Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAEACAQ190012-S915Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AC1890
Your Part Number
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.290 |
| 10+ | $6.020 |
| 25+ | $5.690 |
| 50+ | $5.100 |
| 100+ | $4.820 |
| 250+ | $4.690 |
| 500+ | $4.420 |
Price for:Each
Minimum: 1
Multiple: 1
$6.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAEACAQ190012-S915Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AC1890
Antenna TypeWhip
Frequency Min-
Frequency Max915MHz
Antenna MountingKnuckle
Gain3.5dBi
VSWR2.5
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Antenna Type
Whip
Frequency Max
915MHz
Gain
3.5dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
No SVHC (15-Jan-2018)
Frequency Min
-
Antenna Mounting
Knuckle
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Alternatives for AEACAQ190012-S915
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
