Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAIMC-02UHQ-3N6B-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel21AM9288RL
Cut Tape21AM9288
Product RangeAIMC-02UHQ Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.113 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.113 |
| 30+ | $0.105 |
| 100+ | $0.096 |
| 250+ | $0.090 |
| 500+ | $0.086 |
| 1000+ | $0.081 |
| 2500+ | $0.076 |
| 5000+ | $0.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIMC-02UHQ-3N6B-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel21AM9288RL
Cut Tape21AM9288
Product RangeAIMC-02UHQ Series
Inductance3.6nH
DC Resistance Max0.85ohm
Self Resonant Frequency6.7GHz
DC Current Rating200mA
Product RangeAIMC-02UHQ Series
Inductance Tolerance± 0.1nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length0.25mm
Product Width0.125mm
Product Height0.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.6nH
Self Resonant Frequency
6.7GHz
Product Range
AIMC-02UHQ Series
Inductor Construction
Shielded
Product Length
0.25mm
Product Height
0.2mm
DC Resistance Max
0.85ohm
DC Current Rating
200mA
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.125mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
