Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoALANC010G1-EADTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel16AM7917RL
Cut Tape16AM7917
Product RangeALANC010G Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.920 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.920 |
| 25+ | $0.696 |
| 100+ | $0.632 |
| 250+ | $0.610 |
| 500+ | $0.593 |
| 1000+ | $0.578 |
| 5000+ | $0.577 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoALANC010G1-EADTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel16AM7917RL
Cut Tape16AM7917
Product RangeALANC010G Series
Compatible With10G Base-T PoE
No. of Ports-
Turns Ratio1:1
Inductance120µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeALANC010G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
10G Base-T PoE
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
ALANC010G Series
No. of Ports
-
Inductance
120µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
