Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMDLA4012S-1R0MT
Newark Part No.97AH8079
Product RangeAMDLA4012S Series
Technical Datasheet
3,740 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMDLA4012S-1R0MT
Newark Part No.97AH8079
Product RangeAMDLA4012S Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)7.8A
Power Inductor Case4.4mm x 4mm x 1mm
Product RangeAMDLA4012S Series
Inductor Case / Package-
DC Resistance Max0.043ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4mm
Product Height1mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
4.4mm x 4mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5.2A
Saturation Current (Isat)
7.8A
Product Range
AMDLA4012S Series
DC Resistance Max
0.043ohm
Product Length
4.4mm
Product Height
1mm
Technical Docs (1)
Alternatives for AMDLA4012S-1R0MT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability