SMD Power Inductors:

50 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84Y6571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.110
25+
$1.090
50+
$1.060
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
1.5µH
3.9A
Shielded
5.9A
SPM-LR Series
4.4mm x 4.1mm x 1.5mm
0.049ohm
± 20%
4.4mm
4.1mm
1.5mm
97AH8080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.030
25+
$0.944
50+
$0.849
100+
$0.770
250+
$0.677
More Pricing...
Min: 10 / Mult: 10
1.5µH
4.2A
Shielded
6.2A
AMDLA4012S Series
4.4mm x 4mm x 1mm
0.062ohm
± 20%
4.4mm
4mm
1mm
97AH8084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.988
10+
$0.732
25+
$0.694
50+
$0.659
100+
$0.626
More Pricing...
Min: 5 / Mult: 5
2.2µH
4.5A
Shielded
6A
AMDLA4020S Series
4.4mm x 4mm x 1.8mm
0.038ohm
± 20%
4.4mm
4mm
1.8mm
92AH3837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.760
10+
$0.662
25+
$0.660
50+
$0.614
100+
$0.567
More Pricing...
Min: 5 / Mult: 5
1.5µH
4.8A
Shielded
7.5A
AMDLA4020Q Series
4.4mm x 4mm x 1.8mm
0.026ohm
± 20%
4.4mm
4mm
1.8mm
84Y6578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.130
25+
$1.090
50+
$1.040
100+
$0.984
More Pricing...
Min: 1 / Mult: 1
1µH
5.6A
Shielded
9A
SPM-LR Series
4.4mm x 4.1mm x 2mm
0.0281ohm
± 20%
4.4mm
4.1mm
2mm
51AC1832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.660
25+
$1.590
50+
$1.520
100+
$1.440
Min: 5 / Mult: 5
2.2µH
5.6A
Shielded
6A
ASPIAIG-F4020 Series
4.1mm x 4.1mm x 1.9mm
0.0387ohm
± 20%
4.4mm
4.4mm
1.9mm
84Y6576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.110
25+
$1.050
50+
$0.996
100+
$0.944
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.8A
Shielded
2.5A
SPM-LR Series
4.4mm x 4.1mm x 1.5mm
0.2346ohm
± 20%
4.4mm
4.1mm
1.5mm
84Y6584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.130
25+
$1.080
50+
$1.030
100+
$0.971
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.2A
Shielded
2.7A
SPM-LR Series
4.4mm x 4.1mm x 2mm
0.1931ohm
± 20%
4.4mm
4.1mm
2mm
84Y6564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$1.060
25+
$1.020
50+
$0.962
100+
$0.911
More Pricing...
Min: 1 / Mult: 1
470nH
6.7A
Shielded
8.5A
SPM-LR Series
4.4mm x 4.1mm x 1.2mm
0.0176ohm
± 20%
4.4mm
4.1mm
1.2mm
84Y6572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.090
25+
$1.030
50+
$0.980
100+
$0.930
More Pricing...
Min: 1 / Mult: 1
10µH
1.5A
Shielded
1.9A
SPM-LR Series
4.4mm x 4.1mm x 1.5mm
0.345ohm
± 20%
4.4mm
4.1mm
1.5mm
84Y6573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.110
25+
$1.050
50+
$0.996
100+
$0.944
More Pricing...
Min: 1 / Mult: 1
2.2µH
3.5A
Shielded
5.7A
SPM-LR Series
4.4mm x 4.1mm x 1.5mm
0.0627ohm
± 20%
4.4mm
4.1mm
1.5mm
84Y6565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$1.060
25+
$1.010
50+
$0.958
100+
$0.904
More Pricing...
Min: 1 / Mult: 1
1.5µH
3.5A
Shielded
5.8A
SPM-LR Series
4.4mm x 4.1mm x 1.2mm
0.0657ohm
± 20%
4.4mm
4.1mm
1.2mm
84Y6581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$1.120
25+
$1.060
50+
$1.010
100+
$0.956
More Pricing...
Min: 1 / Mult: 1
2.2µH
4.4A
Shielded
5.3A
SPM-LR Series
4.4mm x 4.1mm x 2mm
0.0616ohm
± 20%
4.4mm
4.1mm
2mm
84Y6582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.130
25+
$1.080
50+
$1.030
100+
$0.971
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.5A
Shielded
5A
SPM-LR Series
4.4mm x 4.1mm x 2mm
0.0743ohm
± 20%
4.4mm
4.1mm
2mm
92AH3841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.781
10+
$0.662
25+
$0.630
50+
$0.599
100+
$0.567
More Pricing...
Min: 5 / Mult: 5
4.7µH
3A
Shielded
4.5A
AMDLA4020Q Series
4.4mm x 4mm x 1.8mm
0.07ohm
± 20%
4.4mm
4mm
1.8mm
97AH8081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.634
25+
$0.603
50+
$0.574
100+
$0.543
250+
$0.518
More Pricing...
Min: 10 / Mult: 10
2.2µH
3.5A
Shielded
5.5A
AMDLA4012S Series
4.4mm x 4mm x 1mm
0.08ohm
± 20%
4.4mm
4mm
1mm
97AH8079

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.561
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1µH
5.2A
Shielded
7.8A
AMDLA4012S Series
4.4mm x 4mm x 1mm
0.043ohm
± 20%
4.4mm
4mm
1mm
97AH8083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.765
Min: 5 / Mult: 5
1.5µH
4.8A
Shielded
7.5A
AMDLA4020S Series
4.4mm x 4mm x 1.8mm
0.026ohm
± 20%
4.4mm
4mm
1.8mm
92AH3834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.588
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.47µH
10A
Shielded
14A
AMDLA4020Q Series
4.4mm x 4mm x 1.8mm
0.0113ohm
± 20%
4.4mm
4mm
1.8mm
64AH3620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
Min: 5 / Mult: 5
1µH
5.6A
Shielded
7A
HCM1A4020V2 Series
4.4mm x 4.2mm x 1.8mm
0.024ohm
± 20%
4.4mm
4.2mm
1.8mm
97AH8082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.893
25+
$0.851
50+
$0.809
100+
$0.767
More Pricing...
Min: 5 / Mult: 5
1µH
6.5A
Shielded
9A
AMDLA4020S Series
4.4mm x 4mm x 1.8mm
0.02ohm
± 20%
4.4mm
4mm
1.8mm
92AH3835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.588
Min: 5 / Mult: 5
0.68µH
9A
Shielded
12A
AMDLA4020Q Series
4.4mm x 4mm x 1.8mm
0.016ohm
± 20%
4.4mm
4mm
1.8mm
97AH8078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.537
Min: 10 / Mult: 10
2.2µH
2.8A
Shielded
4.5A
AMDLA4010S Series
4.4mm x 4mm x 0.8mm
0.108ohm
± 20%
4.4mm
4mm
0.8mm
64AH3623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
Min: 5 / Mult: 5
4.7µH
2.5A
Shielded
3.2A
HCM1A4020V2 Series
4.4mm x 4.2mm x 1.8mm
0.118ohm
± 20%
4.4mm
4.2mm
1.8mm
64AH3621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$1.010
25+
$1.010
50+
$1.000
100+
$0.998
Min: 5 / Mult: 5
10µH
1.6A
Shielded
2.2A
HCM1A4020V2 Series
4.4mm x 4.2mm x 1.8mm
0.281ohm
± 20%
4.4mm
4.2mm
1.8mm
1-25 of 50 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK