Print Page
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $112.970 | $112.97 |
| Total Price | $112.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $112.970 |
| 50+ | $103.320 |
| 100+ | $101.250 |
| 250+ | $99.180 |
| 500+ | $97.120 |
| 1000+ | $95.050 |
| 2500+ | $92.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOC2012VAJC-10.0000CCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel34AH0233RL
Cut Tape34AH0233
Product RangeAOC2012
Frequency Nom10MHz
Oscillator Output CompatibilityLVCMOS
Oscillator Case / PackageSMD, 20.32mm x 12.7mm
Supply Voltage Nom3.3V
Product RangeAOC2012
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
10MHz
Oscillator Case / Package
SMD, 20.32mm x 12.7mm
Product Range
AOC2012
Operating Temperature Max
70°C
Oscillator Output Compatibility
LVCMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for AOC2012VAJC-10.0000C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

