Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAOC75FAQC20.0000
Newark Part No.18AM2449
Product RangeAOC75 Series
Your Part Number
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$72.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOC75FAQC20.0000
Newark Part No.18AM2449
Product RangeAOC75 Series
Frequency Nom20MHz
Frequency Stability + / -50ppb
Oscillator Output CompatibilityCMOS
Oscillator Case / PackageSMD, 7.5mm x 5.5mm
Supply Voltage Nom3.3V
Product RangeAOC75 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
20MHz
Oscillator Output Compatibility
CMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppb
Oscillator Case / Package
SMD, 7.5mm x 5.5mm
Product Range
AOC75 Series
Operating Temperature Max
105°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
