Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASDMB-25.000MHZ-LY-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel73AJ1210
Re-Reel51AC8835RL
Cut Tape51AC8835
Product RangePure Silicon ASDMB
Your Part Number
543 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.370 | $4.37 |
| Total Price | $4.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 50+ | $3.540 |
| 100+ | $3.410 |
| 250+ | $3.250 |
| 500+ | $3.180 |
| 1000+ | $3.120 |
| 2500+ | $3.050 |
| 5000+ | $2.990 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.260 |
| 2000+ | $3.210 |
| 4000+ | $3.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDMB-25.000MHZ-LY-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel73AJ1210
Re-Reel51AC8835RL
Cut Tape51AC8835
Product RangePure Silicon ASDMB
Frequency Nom25MHz
Frequency Stability + / -10ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product RangePure Silicon ASDMB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
Pure Silicon ASDMB
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
10ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
