Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASDMB-48.000MHZ-LY-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel73AJ1233
Re-Reel73AJ1232RL
Cut Tape73AJ1232
Product RangePure Silicon ASDMB Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $3.260 | $0.00 |
| Total Price | $3.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 50+ | $3.810 |
| 100+ | $3.670 |
| 250+ | $3.500 |
| 500+ | $3.420 |
| 1000+ | $3.360 |
| 2500+ | $3.290 |
| 5000+ | $3.220 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.260 |
| 2000+ | $3.210 |
| 4000+ | $3.140 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDMB-48.000MHZ-LY-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel73AJ1233
Re-Reel73AJ1232RL
Cut Tape73AJ1232
Product RangePure Silicon ASDMB Series
Frequency Nom48MHz
Frequency Stability + / -10ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product RangePure Silicon ASDMB Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
48MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
Pure Silicon ASDMB Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
10ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
