Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASDMB-50.000MHZ-XY-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel73AJ1236
Re-Reel89AH0821RL
Cut Tape89AH0821
Product RangePure Silicon ASDMB Series
Your Part Number
3,977 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.180 | $4.18 |
| Total Price | $4.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
| 50+ | $3.430 |
| 100+ | $3.320 |
| 250+ | $3.170 |
| 500+ | $3.110 |
| 1000+ | $3.040 |
| 2500+ | $2.980 |
| 5000+ | $2.920 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $4.020 |
| 3000+ | $3.870 |
| 5000+ | $3.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDMB-50.000MHZ-XY-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel73AJ1236
Re-Reel89AH0821RL
Cut Tape89AH0821
Product RangePure Silicon ASDMB Series
Frequency Nom50MHz
Frequency Stability + / -10ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product RangePure Silicon ASDMB Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
50MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
Pure Silicon ASDMB Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
10ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
