Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASDMB-BLANK-XYCopy
Newark Part No.39T2730
Product RangePure Silicon ASDMB Series
Your Part Number
No Longer Available
Product Information
ManufacturerABRACON
Manufacturer Part NoASDMB-BLANK-XYCopy
Newark Part No.39T2730
Product RangePure Silicon ASDMB Series
Programmable Frequency Min1MHz
Programmable Frequency Max150MHz
Frequency Stability + / -10ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom2.5V
Product RangePure Silicon ASDMB Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityCMOS
SVHCTo Be Advised
Technical Specifications
Programmable Frequency Min
1MHz
Frequency Stability + / -
10ppm
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Programmable Frequency Max
150MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
Pure Silicon ASDMB Series
Operating Temperature Max
105°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
