Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASFLMPLV-100.000MHZ-LR-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel73AJ1417
Re-Reel73AJ1416RL
Cut Tape73AJ1416
Product RangePure Silicon ASFLMP Series
Your Part Number
318 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.120 | $6.12 |
| Total Price | $6.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 50+ | $5.270 |
| 100+ | $5.160 |
| 250+ | $5.060 |
| 500+ | $4.950 |
| 1000+ | $4.840 |
| 2500+ | $4.740 |
| 5000+ | $4.630 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $5.530 |
| 2000+ | $5.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFLMPLV-100.000MHZ-LR-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel73AJ1417
Re-Reel73AJ1416RL
Cut Tape73AJ1416
Product RangePure Silicon ASFLMP Series
Frequency Nom100MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangePure Silicon ASFLMP Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
100MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
Pure Silicon ASFLMP Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
