Print Page
Product Information
ManufacturerABRACON
Manufacturer Part NoASTMTXK-32.768KHZ-LG-TCopy
Newark Part No.51AC8884
Product RangeASTMTXK
Frequency Nom32.768kHz
Oscillator Case / PackageSMD, 1.54mm x 0.84mm
Frequency Stability + / -5ppm
Supply Voltage Nom-
Product RangeASTMTXK
Oscillator Output CompatibilityLVCMOS
Operating Temperature Min-40°C
Operating Temperature Max84°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
5ppm
Product Range
ASTMTXK
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Oscillator Case / Package
SMD, 1.54mm x 0.84mm
Supply Voltage Nom
-
Oscillator Output Compatibility
LVCMOS
Operating Temperature Max
84°C
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

