Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASVMB-16.000MHZ-XY-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73AJ1576
Product RangeASVMB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.110 |
| 2000+ | $3.940 |
| 4000+ | $3.690 |
| 8000+ | $3.480 |
| 12000+ | $3.370 |
| 20000+ | $3.330 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$4,110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASVMB-16.000MHZ-XY-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73AJ1576
Product RangeASVMB Series
Frequency Nom16MHz
Frequency Stability + / -10ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom-
Product RangeASVMB Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output Compatibility-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
16MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
ASVMB Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
10ppm
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Oscillator Output Compatibility
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
