Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASVV-27.000MHZ-N152-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73AJ1587
Product RangeASVV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.400 |
| 1600+ | $4.190 |
| 2400+ | $4.020 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$4,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASVV-27.000MHZ-N152-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73AJ1587
Product RangeASVV Series
Frequency Nom27MHz
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeASVV Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS / TTL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
27MHz
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Oscillator Output Compatibility
CMOS / TTL
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
ASVV Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
