Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-3.58CPLA-C15-T4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel80AH1585RL
Cut Tape80AH1585
Product RangeAWSCR-CPLA Series
Your Part Number
900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.504 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.504 |
| 50+ | $0.404 |
| 100+ | $0.390 |
| 250+ | $0.371 |
| 500+ | $0.357 |
| 1000+ | $0.344 |
| 2500+ | $0.337 |
| 5000+ | $0.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-3.58CPLA-C15-T4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel80AH1585RL
Cut Tape80AH1585
Product RangeAWSCR-CPLA Series
Frequency3.58MHz
Product RangeAWSCR-CPLA Series
Resonant Frequency3.58MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance30ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide) (04-Feb-2026)
Technical Specifications
Frequency
3.58MHz
Resonant Frequency
3.58MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Product Range
AWSCR-CPLA Series
No. of Pins
3 Pin
Frequency Stability
± 0.3%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide) (04-Feb-2026)
Alternatives for AWSCR-3.58CPLA-C15-T4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
