Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-4.00CPLB-C10-T4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel80AH1596RL
Cut Tape80AH1596
Product RangeAWSCR-CPLB Series
Your Part Number
1,640 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.731 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.731 |
| 250+ | $0.562 |
| 500+ | $0.506 |
| 1000+ | $0.460 |
| 5000+ | $0.422 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-4.00CPLB-C10-T4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel80AH1596RL
Cut Tape80AH1596
Product RangeAWSCR-CPLB Series
Frequency4MHz
Product RangeAWSCR-CPLB Series
No. of Pins3 Pin
Resonant Frequency4MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.4%
Resonant Impedance30ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCOrange lead (lead tetroxide) (04-Feb-2026)
Technical Specifications
Frequency
4MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
Oscillator Mounting
SMD
Operating Temperature Max
125°C
Product Range
AWSCR-CPLB Series
Resonant Frequency
4MHz
Frequency Stability
± 0.4%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide) (04-Feb-2026)
Alternatives for AWSCR-4.00CPLB-C10-T4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
