Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAX7VDBS1N150-625.0000TCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN7564
Product RangeCLEARCLOCK AX7V Series
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.000 |
| 50+ | $13.920 |
| 100+ | $12.960 |
| 250+ | $12.040 |
| 500+ | $11.120 |
| 1000+ | $10.470 |
| 2500+ | $9.930 |
| 5000+ | $9.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAX7VDBS1N150-625.0000TCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN7564
Product RangeCLEARCLOCK AX7V Series
Frequency Nom625MHz
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom2.5V
Product RangeCLEARCLOCK AX7V Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
625MHz
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
CLEARCLOCK AX7V Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
