Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoFC2BAEBDI24.0-T1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel81AK3814RL
Cut Tape81AK3814
Product RangeFC2BA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.793 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.793 |
| 50+ | $0.642 |
| 100+ | $0.618 |
| 250+ | $0.589 |
| 500+ | $0.568 |
| 1000+ | $0.540 |
| 2500+ | $0.516 |
| 5000+ | $0.502 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoFC2BAEBDI24.0-T1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel81AK3814RL
Cut Tape81AK3814
Product RangeFC2BA Series
Frequency Nom24MHz
Product RangeFC2BA Series
Crystal Frequency24MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
24MHz
Crystal Frequency
24MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
125°C
Product Range
FC2BA Series
Frequency Tolerance + / -
20ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
