Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ACCURATUS |
|---|---|
| Manufacturer Part No | KYBAC540-USBBLKCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 68AK5342 |
| Product Range | 540 Series |
| Your Part Number |
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.190 |
| 5+ | $105.400 |
| 10+ | $99.970 |
| 25+ | $93.410 |
Price for:Each
Minimum: 1
Multiple: 1
$115.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACCURATUS |
|---|---|
| Manufacturer Part No | KYBAC540-USBBLKCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 68AK5342 |
| Product Range | 540 Series |
| Connection Method | Wired |
| Computer Connector | USB |
| Keyboard Size | Mini |
| Keyboard Colour | Black |
| Ergonomic | No |
| Product Range | 540 Series |
| SVHC | To Be Advised |
Technical Specifications
| Connection Method | Wired |
|---|---|
| Keyboard Size | Mini |
| Ergonomic | No |
| SVHC | To Be Advised |
| Computer Connector | USB |
|---|---|
| Keyboard Colour | Black |
| Product Range | 540 Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
