Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | 6N1-ISOCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AM4964 |
| Product Range | 6N1-ISO Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $243.090 |
| 5+ | $236.270 |
| 10+ | $220.900 |
| 25+ | $216.480 |
| 50+ | $212.070 |
Price for:Each
Minimum: 1
Multiple: 1
$243.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | 6N1-ISOCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AM4964 |
| Product Range | 6N1-ISO Series |
| Signal Conditioner Input | Current, Voltage |
| Signal Conditioner Output | Current, Voltage |
| No. of Output Channels | 1Channels |
| Accuracy % | - |
| Output Accuracy | ± 2%FS |
| Supply Voltage | 24VAC |
| No. of Channels | 6 Channel |
| Signal Conditioner Mounting | - |
| Isolation Input | Isolated |
| Product Range | 6N1-ISO Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Signal Conditioner Input | Current, Voltage |
|---|---|
| No. of Output Channels | 1Channels |
| Output Accuracy | ± 2%FS |
| No. of Channels | 6 Channel |
| Isolation Input | Isolated |
| SVHC | Lead (04-Feb-2026) |
| Signal Conditioner Output | Current, Voltage |
|---|---|
| Accuracy % | - |
| Supply Voltage | 24VAC |
| Signal Conditioner Mounting | - |
| Product Range | 6N1-ISO Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
