Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No1518Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.54X8460
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.800 |
Price for:Each
Minimum: 1
Multiple: 1
$7.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Make your next project super-flexy with a prototyping board that can twist and bend. We took our lovely classic perma-proto design and had it made from incredibly thin polyamide film. It's extremely bendable, and you can cut it easily with scissors. It has a bend radius of 1cm or better (you can also crease it but that might break a trace if you crease a trace) and you can solder any components to the pads.
- 30 rows of double 5-hole rows
- Dimensions: 78. 88mm / 3. 1” x 43. 26mm / 1. 7”
- 1. 2mm / 0. 047” drill holes
- 2 x 0. 125” or 3. 2mm mounting holes 1. 9” apart
- Weight: 0. 65g"
Technical Specifications
Board Type
Breadboard
Hole Diameter
3.2mm
External Width
43.26mm
SVHC
To Be Advised
Board Material
Polyamide
External Height
78.88mm
Board Thickness
1.2mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
