Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAM EQUIPMENT
Manufacturer Part NoBCT 75Copy
Newark Part No.73AH9695
Product RangeBCT
Your Part Number
No Longer Available
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
5g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
75kg
Product Range
BCT
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
