Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD1224HB-F51Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58P0871
Product RangeAD12038 Series
Your Part Number
411 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.370 |
| 5+ | $20.030 |
| 10+ | $19.630 |
| 25+ | $19.250 |
| 50+ | $18.190 |
| 100+ | $16.680 |
| 250+ | $15.680 |
Price for:Each
Minimum: 1
Multiple: 1
$21.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1224HB-F51Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58P0871
Product RangeAD12038 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial105.461CFM
Flow Rate - Metric2.984m³/min
Air Flow - CFM105.461CFM
Noise Rating46.7dBA
Power Rating6.24W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating260mA
IP Rating-
Air Flow - m3/min2.984m³/min
Product RangeAD12038 Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for AD1224HB-F51
4 Products Found
Product Overview
The AD1224HB-F51 is an AD12038-series 24VDC Axial Fan with ball bearing and wire leaded power connection, plastic/aluminum frame and plastic impeller, UL94V-0 flammability and 24AWG lead wire UL1007.
- 6.24W Power consumption
- 2800RPM Rated speed
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.984m³/min
Noise Rating
46.7dBA
Rated Speed
2800rpm
Current Rating
260mA
Air Flow - m3/min
2.984m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
105.461CFM
Air Flow - CFM
105.461CFM
Power Rating
6.24W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12038 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
