Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT2000 BLACK 18M X 50MM - SSLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN8931
Product RangeAT2000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $194.010 |
| 5+ | $183.510 |
| 10+ | $175.700 |
| 25+ | $165.990 |
| 50+ | $155.720 |
Price for:Each
Minimum: 1
Multiple: 1
$194.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT2000 BLACK 18M X 50MM - SSLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN8931
Product RangeAT2000
Tape TypeAntislip
Adhesive TypeSolvent Based Acrylic Adhesive
Tape ColourBlack
Total Tape Thickness39.4 mil (1 mm)
Roll Length - Imperial20yard
Roll Length - Metric18.28m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeAT2000
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tape Type
Antislip
Tape Colour
Black
Roll Length - Imperial
20yard
Tape Width - Imperial
2"
Product Range
AT2000
Adhesive Type
Solvent Based Acrylic Adhesive
Total Tape Thickness
39.4 mil (1 mm)
Roll Length - Metric
18.28m
Tape Width - Metric
50.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
